Image for SE920,GM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE920,GM

DigiKey Part Number
R-920,GM-ND
Manufacturer
Manufacturer Product Number
SE920,GM
Description
CASE PLASTIC GM 24.130"L X 16"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 24.130" L x 16.000" W (612.90mm x 406.40mm) X 10.095" (256.41mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
24.130" L x 16.000" W (612.90mm x 406.40mm)
Height
10.095" (256.41mm)
Area (L x W)
386in² (2490cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Gun Metal
Thickness
-
Features
Handles, Wheels
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 208,49000 Kč3 208,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 208,49000 Kč
Unit Price with VAT:3 882,27290 Kč
Alternate Color
CASE PLASTIC BLK 24.13"L X 16"W
In-Stock: 131
Unit Price: 3 373,12000 Kč
CASE PLASTIC YLW 24.130"L X 16"W
In-Stock: 0
Unit Price: 3 208,49000 Kč
CASE PLASTIC ORG 24.130"L X 16"W
In-Stock: 0
Unit Price: