Case Black Hinged Door, Lid X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4000WPOC

DigiKey Part Number
510-4000WPOC-ND
Manufacturer
Manufacturer Product Number
4000WPOC
Description
CASE BLACK PLAS 16 1/5" X1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Black Hinged Door, Lid X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Container Type
Case
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hinged Door, Lid
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 796,17000 Kč1 796,17 Kč
51 535,33200 Kč7 676,66 Kč
101 435,02400 Kč14 350,24 Kč
251 357,52080 Kč33 938,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 796,17000 Kč
Unit Price with VAT:2 173,36570 Kč