Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 10.787" L x 9.764" W (274.00mm x 248.00mm) X 4.825" (122.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE300,BK

DigiKey Part Number
SR-R300-B-ND
Manufacturer
Manufacturer Product Number
SE300,BK
Description
CASE PLAS BLK 10.787"L X 9.764"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 10.787" L x 9.764" W (274.00mm x 248.00mm) X 4.825" (122.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
10.787" L x 9.764" W (274.00mm x 248.00mm)
Height
4.825" (122.56mm)
Area (L x W)
105in² (677cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Black
Thickness
-
Features
Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
2.5 lbs (1.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1981,87000 Kč981,87 Kč
5821,31600 Kč4 106,58 Kč
10760,56900 Kč7 605,69 Kč
25687,11320 Kč17 177,83 Kč
50636,29820 Kč31 814,91 Kč
100589,22280 Kč58 922,28 Kč
250532,26068 Kč133 065,17 Kč
Manufacturers Standard Package
Unit Price without VAT:981,87000 Kč
Unit Price with VAT:1 188,06270 Kč
Alternate Color
CASE PLAS GM 10.787"L X 9.764"W
In-Stock: 0
Unit Price: 981,87000 Kč
CASE PLAS YLW 10.787"L X 9.764"W
In-Stock: 266
Unit Price: 797,92000 Kč
CASE PLAS ORG 10.787"L X 9.764"W
In-Stock: 4
Unit Price: 981,87000 Kč
CASE PLSTC PINK 10.79"L X 9.76"W
In-Stock: 0
Unit Price:
CASE PLAS TAN 10.79"L X 9.76"W
In-Stock: 0
Unit Price: 962,55000 Kč