
SE300F,BK | |
|---|---|
DigiKey Part Number | SR-R300-FB-ND |
Manufacturer | |
Manufacturer Product Number | SE300F,BK |
Description | CASE PLAS BLK 10.787"L X 9.764"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 10.787" L x 9.764" W (274.00mm x 248.00mm) X 4.825" (122.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 10.787" L x 9.764" W (274.00mm x 248.00mm) | |
Height | 4.825" (122.56mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Foam Insert, Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.7 lbs (1.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,32000 Kč | 1 130,32 Kč |
| 5 | 945,49800 Kč | 4 727,49 Kč |
| 10 | 875,57500 Kč | 8 755,75 Kč |
| 25 | 791,02840 Kč | 19 775,71 Kč |
| 50 | 732,51940 Kč | 36 625,97 Kč |
| 100 | 678,31520 Kč | 67 831,52 Kč |
| 250 | 612,72164 Kč | 153 180,41 Kč |
| Unit Price without VAT: | 1 130,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 367,68720 Kč |







