
SE300,YL | |
|---|---|
DigiKey Part Number | SR-R300-Y-ND |
Manufacturer | |
Manufacturer Product Number | SE300,YL |
Description | CASE PLAS YLW 10.787"L X 9.764"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 10.787" L x 9.764" W (274.00mm x 248.00mm) X 4.825" (122.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 10.787" L x 9.764" W (274.00mm x 248.00mm) | |
Height | 4.825" (122.56mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Yellow | |
Thickness | - | |
Features | Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,92000 Kč | 797,92 Kč |
| 5 | 667,40000 Kč | 3 337,00 Kč |
| 10 | 618,03400 Kč | 6 180,34 Kč |
| 25 | 558,35360 Kč | 13 958,84 Kč |
| 50 | 517,06740 Kč | 25 853,37 Kč |
| 100 | 478,81950 Kč | 47 881,95 Kč |
| 250 | 432,54620 Kč | 108 136,55 Kč |
| 500 | 400,51208 Kč | 200 256,04 Kč |
| Unit Price without VAT: | 797,92000 Kč |
|---|---|
| Unit Price with VAT: | 965,48320 Kč |









