Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm)
SE120,YL_Open

SE120,YL

DigiKey Part Number
SR-R120-Y-ND
Manufacturer
Manufacturer Product Number
SE120,YL
Description
CASE PLAS YLW 8.700"L X 7.450"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
8.700" L x 7.450" W (220.98mm x 189.23mm)
Height
3.891" (98.83mm)
Area (L x W)
64.8in² (418cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Yellow
Thickness
-
Features
Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1779,03000 Kč779,03 Kč
5651,56800 Kč3 257,84 Kč
10603,37800 Kč6 033,78 Kč
25545,11640 Kč13 627,91 Kč
50504,80040 Kč25 240,02 Kč
100467,46380 Kč46 746,38 Kč
250422,29076 Kč105 572,69 Kč
500391,01678 Kč195 508,39 Kč
Manufacturers Standard Package
Unit Price without VAT:779,03000 Kč
Unit Price with VAT:942,62630 Kč
Alternate Color
CASE PLAS ORG 8.700"L X 7.450"W
In-Stock: 4
Unit Price: 779,03000 Kč
CASE PLASTIC BLK 8.7"L X 7.45"W
In-Stock: 2
Unit Price: 756,14000 Kč
CASE PLAS GM 8.700"L X 7.450"W
In-Stock: 0
Unit Price: