Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm)
SE120,BK_Open

SE120,BK

DigiKey Part Number
SR-R120-B-ND
Manufacturer
Manufacturer Product Number
SE120,BK
Description
CASE PLASTIC BLK 8.7"L X 7.45"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
8.700" L x 7.450" W (220.98mm x 189.23mm)
Height
3.891" (98.83mm)
Area (L x W)
64.8in² (418cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Black
Thickness
-
Features
Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1756,14000 Kč756,14 Kč
5632,41800 Kč3 162,09 Kč
10585,63400 Kč5 856,34 Kč
25529,09080 Kč13 227,27 Kč
50489,96320 Kč24 498,16 Kč
100453,72270 Kč45 372,27 Kč
250409,87844 Kč102 469,61 Kč
500379,52626 Kč189 763,13 Kč
Manufacturers Standard Package
Unit Price without VAT:756,14000 Kč
Unit Price with VAT:914,92940 Kč
Alternate Color
CASE PLAS YLW 8.700"L X 7.450"W
In-Stock: 16
Unit Price: 779,03000 Kč
CASE PLAS ORG 8.700"L X 7.450"W
In-Stock: 4
Unit Price: 779,03000 Kč
CASE PLAS GM 8.700"L X 7.450"W
In-Stock: 0
Unit Price: