
SE120,OR | |
|---|---|
DigiKey Part Number | SR-R120-O-ND |
Manufacturer | |
Manufacturer Product Number | SE120,OR |
Description | CASE PLAS ORG 8.700"L X 7.450"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 8.700" L x 7.450" W (220.98mm x 189.23mm) | |
Height | 3.891" (98.83mm) | |
Area (L x W) | 64.8in² (418cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Orange | |
Thickness | - | |
Features | Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,03000 Kč | 779,03 Kč |
| 5 | 651,56800 Kč | 3 257,84 Kč |
| 10 | 603,37800 Kč | 6 033,78 Kč |
| 25 | 545,11640 Kč | 13 627,91 Kč |
| 50 | 504,80040 Kč | 25 240,02 Kč |
| 100 | 467,46380 Kč | 46 746,38 Kč |
| 250 | 422,29076 Kč | 105 572,69 Kč |
| 500 | 391,01678 Kč | 195 508,39 Kč |
| Unit Price without VAT: | 779,03000 Kč |
|---|---|
| Unit Price with VAT: | 942,62630 Kč |






