Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC5336 | |
|---|---|
DigiKey Part Number | 5328-SC5336-ND |
Manufacturer | |
Manufacturer Product Number | SC5336 |
Description | CONN PLUG SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 120°C |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN44223 | Fairview Microwave | 0 | 5328-FMCN44223-ND | 1 687,42000 Kč | Parametric Equivalent |
| SC5186 | Fairview Microwave | 0 | 5328-SC5186-ND | 556,22000 Kč | Parametric Equivalent |
| SC5353 | Fairview Microwave | 0 | 5328-SC5353-ND | 1 487,83000 Kč | Parametric Equivalent |
| 0734066141 | Molex | 0 | 900-0734066141-ND | 162,81022 Kč | Parametric Equivalent |
| 0734066151 | Molex | 0 | 900-0734066151-ND | 91,06059 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 819,02000 Kč | 1 819,02 Kč |
| Unit Price without VAT: | 1 819,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 201,01420 Kč |














