0734153315 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 162,81022 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 91,06059 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 352
Unit Price: 297,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 158
Unit Price: 299,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 785
Unit Price: 299,69000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 73
Unit Price: 886,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 402
Unit Price: 258,82000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 456
Unit Price: 167,47000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 140,99570 Kč
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734153315

DigiKey Part Number
0734153315-ND
Manufacturer
Manufacturer Product Number
0734153315
Description
CONN SMP PLUG STR 50 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0734153315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
40 GHz
Series
Number of Ports
1
Packaging
Bulk
Features
Limited Detent
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734066141Molex0900-0734066141-ND162,81022 KčParametric Equivalent
0734066151Molex0900-0734066151-ND91,06059 KčParametric Equivalent
0734066692Molex352900-0734066692-ND297,61000 KčParametric Equivalent
0734156031Molex158900-0734156031-ND299,07000 KčParametric Equivalent
0734156991Molex2 785900-0734156991-ND299,69000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 20082,49953 Kč263 998,50 Kč
Unit Price without VAT:82,49953 Kč
Unit Price with VAT:99,82443 Kč