Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMP-PL-P-HG-ST-TH2 | |
|---|---|
DigiKey Part Number | SMP-PL-P-HG-ST-TH2-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PL-P-HG-ST-TH2 |
Description | 50 OHM SMP PLUG, THROUGH-HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
EDA/CAD Models | SMP-PL-P-HG-ST-TH2 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Limited Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-PL-P-GF-ST-TH2 | Samtec Inc. | 456 | SAM11835-ND | 167,47000 Kč | Parametric Equivalent |
| 0734066141 | Molex | 0 | 900-0734066141-ND | 162,81022 Kč | Parametric Equivalent |
| 0734066151 | Molex | 0 | 900-0734066151-ND | 91,06059 Kč | Parametric Equivalent |
| 0734066692 | Molex | 352 | 900-0734066692-ND | 297,61000 Kč | Parametric Equivalent |
| 0734153315 | Molex | 0 | 0734153315-ND | 82,49953 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 140,99570 Kč | 28 199,14 Kč |
| Unit Price without VAT: | 140,99570 Kč |
|---|---|
| Unit Price with VAT: | 170,60480 Kč |










