Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066151 | Molex | 0 | 900-0734066151-ND | 91,06059 Kč | Parametric Equivalent |
| 0734066692 | Molex | 352 | 900-0734066692-ND | 297,61000 Kč | Parametric Equivalent |
| 0734153315 | Molex | 0 | 0734153315-ND | 82,49953 Kč | Parametric Equivalent |
| 0734156031 | Molex | 158 | 900-0734156031-ND | 299,07000 Kč | Parametric Equivalent |
| 0734156991 | Molex | 2 785 | 900-0734156991-ND | 299,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 162,81022 Kč | 520 992,70 Kč |
| Unit Price without VAT: | 162,81022 Kč |
|---|---|
| Unit Price with VAT: | 197,00037 Kč |










