
0734156991 | |
|---|---|
DigiKey Part Number | 900-0734156991-ND |
Manufacturer | |
Manufacturer Product Number | 0734156991 |
Description | SMP MALE LIMITED DETENT VERT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734156991 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066692 | Molex | 352 | 900-0734066692-ND | 297,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,69000 Kč | 299,69 Kč |
| 10 | 254,66700 Kč | 2 546,67 Kč |
| 25 | 238,71200 Kč | 5 967,80 Kč |
| 50 | 227,31240 Kč | 11 365,62 Kč |
| 100 | 216,46550 Kč | 21 646,55 Kč |
| 250 | 202,92236 Kč | 50 730,59 Kč |
| 500 | 193,24706 Kč | 96 623,53 Kč |
| 1 000 | 184,03665 Kč | 184 036,65 Kč |
| Unit Price without VAT: | 299,69000 Kč |
|---|---|
| Unit Price with VAT: | 362,62490 Kč |

