
0734066692 | |
|---|---|
DigiKey Part Number | 900-0734066692-ND |
Manufacturer | |
Manufacturer Product Number | 0734066692 |
Description | SMP P LD VERT PCB TH GRND SMT SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734066692 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetheretherketone (PEEK) |
Mounting Type Through Hole | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,61000 Kč | 297,61 Kč |
| 10 | 252,87300 Kč | 2 528,73 Kč |
| 25 | 237,03520 Kč | 5 925,88 Kč |
| 50 | 225,72320 Kč | 11 286,16 Kč |
| 100 | 214,95140 Kč | 21 495,14 Kč |
| 250 | 201,50252 Kč | 50 375,63 Kč |
| 500 | 191,89396 Kč | 95 946,98 Kč |
| 1 000 | 182,74840 Kč | 182 748,40 Kč |
| Unit Price without VAT: | 297,61000 Kč |
|---|---|
| Unit Price with VAT: | 360,10810 Kč |

