19S103-400L5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 352
Unit Price: 10,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 499
Unit Price: 8,17000 Kč
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19S103-400L5

DigiKey Part Number
1868-19S103-400L5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19S103-400L5
Description
SMP STRAIGHT PLUG PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Packaging
Tape & Reel (TR)
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 155°C
Mounting Type
Surface Mount, Through Hole
Voltage Rating
335 V
Fastening Type
Snap-On
Mating Cycles
500
Frequency - Max
26.5 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734066692Molex352900-0734066692-ND10,61000 KčParametric Equivalent
0734153319Molex499900-0734153319-ND8,17000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
840104,86046 Kč88 082,79 Kč
Manufacturers Standard Package
Unit Price without VAT:104,86046 Kč
Unit Price with VAT:126,88116 Kč