



19S103-400L5 | |
|---|---|
DigiKey Part Number | 1868-1119-ND |
Manufacturer | |
Manufacturer Product Number | 19S103-400L5 |
Description | CONN SMP PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 26.5 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 131,76200 Kč | 1 317,62 Kč |
| 25 | 123,50200 Kč | 3 087,55 Kč |
| 50 | 117,60140 Kč | 5 880,07 Kč |
| 100 | 111,98650 Kč | 11 198,65 Kč |
| 300 | 103,63633 Kč | 31 090,90 Kč |
| 500 | 99,97022 Kč | 49 985,11 Kč |
| 1 000 | 95,20304 Kč | 95 203,04 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |










