20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0513380274
0513380274

0513380274

DigiKey Part Number
WM3353TR-ND - Tape & Reel (TR)
WM3353CT-ND - Cut Tape (CT)
WM3353DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0513380274
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0513380274 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
1.5mm
Number of Positions
20
Height Above Board
0.053" (1.35mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 213
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,51165 Kč41 279,12 Kč
5 00015,72406 Kč78 620,30 Kč
7 50015,28094 Kč114 607,05 Kč
12 50014,74058 Kč184 257,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1024,37900 Kč243,79 Kč
2522,85440 Kč571,36 Kč
5021,76240 Kč1 088,12 Kč
10020,72290 Kč2 072,29 Kč
25019,42484 Kč4 856,21 Kč
50018,49714 Kč9 248,57 Kč
1 00017,61396 Kč17 613,96 Kč
Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,85900 Kč218,59 Kč
2520,49400 Kč512,35 Kč
5019,51140 Kč975,57 Kč
10018,57900 Kč1 857,90 Kč
25017,41492 Kč4 353,73 Kč
50016,58338 Kč8 291,69 Kč
1 00015,79155 Kč15 791,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč