
0513380474 | |
|---|---|
DigiKey Part Number | WM8966TR-ND - Tape & Reel (TR) WM8966CT-ND - Cut Tape (CT) WM8966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513380474 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513380474 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 40 | Height Above Board 0.053" (1.35mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 25 | 30,64040 Kč | 766,01 Kč |
| 50 | 29,17460 Kč | 1 458,73 Kč |
| 100 | 27,77830 Kč | 2 777,83 Kč |
| 250 | 26,03836 Kč | 6 509,59 Kč |
| 500 | 24,79528 Kč | 12 397,64 Kč |
| 1 000 | 23,61162 Kč | 23 611,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,68659 Kč | 61 716,47 Kč |
| 5 000 | 23,50932 Kč | 117 546,60 Kč |
| 7 500 | 22,84706 Kč | 171 352,95 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |








