Hand Crimper Tool Heavy Duty Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Heavy Duty Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0936050073

DigiKey Part Number
WM12214-ND
Manufacturer
Manufacturer Product Number
0936050073
Description
TOOL HAND CRIMPER 12-26AWG SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Heavy Duty Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Heavy Duty Contacts
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138 798,63000 Kč38 798,63 Kč
535 968,94400 Kč179 844,72 Kč
Manufacturers Standard Package
Unit Price without VAT:38 798,63000 Kč
Unit Price with VAT:46 946,34230 Kč