
NSYTRV162PE | |
|---|---|
DigiKey Part Number | 4008-NSYTRV162PE-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV162PE |
Description | SCREW TERMINAL, GROUND, 2PTS, 16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV162PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.2mm | |
Termination Style | Screw | |
Current - IEC | 101 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 193,97120 Kč | 9 698,56 Kč |
| Unit Price without VAT: | 193,97120 Kč |
|---|---|
| Unit Price with VAT: | 234,70515 Kč |




















