
127-1701-251 | |
|---|---|
DigiKey Part Number | 24-127-1701-251-ND |
Manufacturer | |
Manufacturer Product Number | 127-1701-251 |
Description | SMP PC MOUNT MALE, BRASS BODY, 0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066692 | Molex | 352 | 900-0734066692-ND | 297,61000 Kč | Parametric Equivalent |
| RFPCB-SMP-MS-18G-202 | L-com | 0 | 5073-RFPCB-SMP-MS-18G-202-ND | 618,57000 Kč | Parametric Equivalent |
| SC5186 | Fairview Microwave | 0 | 5328-SC5186-ND | 556,22000 Kč | Parametric Equivalent |
| SC5336 | Fairview Microwave | 0 | 5328-SC5336-ND | 1 819,02000 Kč | Parametric Equivalent |
| SC5353 | Fairview Microwave | 0 | 5328-SC5353-ND | 1 487,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,92000 Kč | 275,92 Kč |
| 10 | 234,49900 Kč | 2 344,99 Kč |
| 25 | 219,80040 Kč | 5 495,01 Kč |
| 50 | 209,30580 Kč | 10 465,29 Kč |
| 100 | 199,31810 Kč | 19 931,81 Kč |
| 250 | 186,84608 Kč | 46 711,52 Kč |
| 500 | 177,93662 Kč | 88 968,31 Kč |
| 1 000 | 169,45532 Kč | 169 455,32 Kč |
| Unit Price without VAT: | 275,92000 Kč |
|---|---|
| Unit Price with VAT: | 333,86320 Kč |

