SC5186 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 687,42000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 819,02000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 487,83000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 162,81022 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 91,06059 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 352
Unit Price: 297,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 82,49953 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 158
Unit Price: 299,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 785
Unit Price: 299,69000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 250
Unit Price: 275,92000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 2 339
Unit Price: 176,23000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 104,86046 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 9 220
Unit Price: 153,91000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 73
Unit Price: 886,15000 Kč
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC5186

DigiKey Part Number
5328-SC5186-ND
Manufacturer
Manufacturer Product Number
SC5186
Description
CONN PLUG SOLDER SMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bag
Features
Limited Detent
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyetherimide (PEI)
Mounting Type
Through Hole
Operating Temperature
-65°C ~ 165°C
Fastening Type
Snap-On
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCN44223Fairview Microwave05328-FMCN44223-ND1 687,42000 KčParametric Equivalent
SC5336Fairview Microwave05328-SC5336-ND1 819,02000 KčParametric Equivalent
SC5353Fairview Microwave05328-SC5353-ND1 487,83000 KčParametric Equivalent
0734066141Molex0900-0734066141-ND162,81022 KčParametric Equivalent
0734066151Molex0900-0734066151-ND91,06059 KčParametric Equivalent
Available To Order
Factory Stock: 106
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1556,22000 Kč556,22 Kč
Manufacturers Standard Package
Unit Price without VAT:556,22000 Kč
Unit Price with VAT:673,02620 Kč