AAAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E96VP

DigiKey Part Number
N539-ND
Manufacturer
Manufacturer Product Number
E96VP
Description
BATTERY ALKALINE 1.5V AAAA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AAAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.33" Dia x 1.67" H (8.3mm x 42.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
5.7 g
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-40°F ~ 122°F (-40°C ~ 50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 694
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 14810,25207 Kč11 769,38 Kč
2 2969,67042 Kč22 203,28 Kč
3 4449,34600 Kč32 187,62 Kč
5 7408,95320 Kč51 391,37 Kč
8 0368,70374 Kč69 943,25 Kč
11 4808,66168 Kč99 436,09 Kč
Manufacturers Standard Package
Unit Price without VAT:10,25207 Kč
Unit Price with VAT:12,40500 Kč