Battery Contact Solid (Positive) Multiple (AAA, AAAA, N, 12V) Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5226

DigiKey Part Number
36-5226-ND
Manufacturer
Manufacturer Product Number
5226
Description
BATT CONT SOLID MULTI SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Positive) Multiple (AAA, AAAA, N, 12V) Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
5226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Solid (Positive)
Mfr
Battery Cell Size
Packaging
Bulk
Mounting Type
Custom
Part Status
Active
Termination Style
Solder Lug
Battery Type, Function
Cylindrical, Contact (Single)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125 995
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,79300 Kč27,93 Kč
252,58680 Kč64,67 Kč
1002,31400 Kč231,40 Kč
5002,03176 Kč1 015,88 Kč
1 0001,92090 Kč1 920,90 Kč
2 5001,78374 Kč4 459,35 Kč
5 0001,68656 Kč8 432,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč