
5203 | |
|---|---|
DigiKey Part Number | 36-5203-ND |
Manufacturer | |
Manufacturer Product Number | 5203 |
Description | BATTERY CONTACT SPRING MULTIPLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) Multiple (AAA, AAAA, N, 12V) Cell |
Datasheet | Datasheet |
EDA/CAD Models | 5203 Models |
Category | Battery Type, Function Cylindrical, Contact (Single) |
Mfr | Style Contact Spring (Coil) |
Packaging Bulk | Battery Cell Size |
Part Status Active | Mounting Type Custom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,55960 Kč | 163,99 Kč |
| 100 | 5,86470 Kč | 586,47 Kč |
| 500 | 5,14912 Kč | 2 574,56 Kč |
| 1 000 | 4,86860 Kč | 4 868,60 Kč |
| 2 500 | 4,52112 Kč | 11 302,80 Kč |
| 5 000 | 4,27477 Kč | 21 373,85 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


















