
5204 | |
|---|---|
DigiKey Part Number | 36-5204-ND |
Manufacturer | |
Manufacturer Product Number | 5204 |
Description | BATT CONT SPR MULTI SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) Multiple (AAA, AAAA, N, 12V) Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Contact Spring (Coil) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Contact (Single) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN-T7-05A | MPD (Memory Protection Devices) | 207 | SN-T7-05A-ND | 0,62000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 $ | 0,28 $ |
| 10 | 0,23100 $ | 2,31 $ |
| 25 | 0,21440 $ | 5,36 $ |
| 100 | 0,19180 $ | 19,18 $ |
| 500 | 0,16844 $ | 84,22 $ |
| 1 000 | 0,15926 $ | 159,26 $ |
| 2 500 | 0,14790 $ | 369,75 $ |
| 5 000 | 0,13984 $ | 699,20 $ |
| Unit Price without VAT: | 0,28000 $ |
|---|---|
| Unit Price with VAT: | 0,33880 $ |


















