
SN-T7-05A | |
|---|---|
DigiKey Part Number | SN-T7-05A-ND |
Manufacturer | |
Manufacturer Product Number | SN-T7-05A |
Description | BATTERY CONTACT SPRING AAA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) AAA Cell |
Datasheet | Datasheet |
EDA/CAD Models | SN-T7-05A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 50 | 12,43080 Kč | 621,54 Kč |
| 100 | 11,75470 Kč | 1 175,47 Kč |
| 250 | 10,91476 Kč | 2 728,69 Kč |
| 500 | 10,32010 Kč | 5 160,05 Kč |
| 1 000 | 9,75777 Kč | 9 757,77 Kč |
| 3 000 | 8,92863 Kč | 26 785,89 Kč |
| 5 000 | 8,56752 Kč | 42 837,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |













