Battery Contact Spring (Coil) AAA 1 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC-AAANEG-5204

DigiKey Part Number
4256-ACC-AAANEG-5204-ND
Manufacturer
Manufacturer Product Number
ACC-AAANEG-5204
Description
BATT CONT SPR MULTI SOLDER LUG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) AAA 1 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Spring (Coil)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Custom
Termination Style
Solder Lug
Features
-
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1015,62300 Kč156,23 Kč
5013,72000 Kč686,00 Kč
10012,97260 Kč1 297,26 Kč
25012,04612 Kč3 011,53 Kč
50011,38974 Kč5 694,87 Kč
1 00010,76924 Kč10 769,24 Kč
2 50010,00042 Kč25 001,05 Kč
5 0009,45548 Kč47 277,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč