
ACC-AAAPOS-5226 | |
|---|---|
DigiKey Part Number | 4256-ACC-AAAPOS-5226-ND |
Manufacturer | |
Manufacturer Product Number | ACC-AAAPOS-5226 |
Description | BATT CONT SPR MULTI SOLDER LUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) AAA 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Features | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 50 | 10,18820 Kč | 509,41 Kč |
| 100 | 9,63180 Kč | 963,18 Kč |
| 250 | 8,94516 Kč | 2 236,29 Kč |
| 500 | 8,45758 Kč | 4 228,79 Kč |
| 1 000 | 7,99688 Kč | 7 996,88 Kč |
| 2 500 | 7,42590 Kč | 18 564,75 Kč |
| 5 000 | 7,02127 Kč | 35 106,35 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |







