
BATHOLDER-2XAAA-SET | |
|---|---|
DigiKey Part Number | 1188-BATHOLDER-2XAAA-SET-ND |
Manufacturer | |
Manufacturer Product Number | BATHOLDER-2XAAA-SET |
Description | BATT CONTACT SPRING AAA 2 CELL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AAA 2 Cell |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










