
5213 | |
|---|---|
DigiKey Part Number | 36-5213-ND |
Manufacturer | |
Manufacturer Product Number | 5213 |
Description | BATT CONTACT SPRING MULTI 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button Multiple (AAA, AAAA, N, 12V) 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | 5213 Models |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,39160 Kč | 159,79 Kč |
| 100 | 5,71360 Kč | 571,36 Kč |
| 500 | 5,01684 Kč | 2 508,42 Kč |
| 1 000 | 4,74345 Kč | 4 743,45 Kč |
| 2 500 | 4,40479 Kč | 11 011,98 Kč |
| 5 000 | 4,16483 Kč | 20 824,15 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


















