
1982 | |
|---|---|
DigiKey Part Number | 1528-1038-ND |
Manufacturer | |
Manufacturer Product Number | 1982 |
Description | MPR121 TOUCH SENSE 12-KEY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MPR121 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 1982 Models |
Category | Sensing Range 12 Buttons/Keys |
Manufacturer Adafruit Industries LLC | Interface I2C |
Packaging Box | Voltage - Supply 3.3V ~ 5V |
Part Status Active | Contents Board(s) |
Sensor Type Touch, Capacitive | Utilized IC / Part MPR121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |











