
A23C | |
|---|---|
DigiKey Part Number | N403-ND |
Manufacturer | |
Manufacturer Product Number | A23C |
Description | BATTERY ALKALINE 12V A23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | A23 Alkaline Manganese Dioxide 12 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.12" H (10.3mm x 28.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 480µA | |
Weight | 8.55 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -40°F ~ 122°F (-40°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,11448 Kč | 9 557,24 Kč |
| 1 000 | 18,02825 Kč | 18 028,25 Kč |
| 1 500 | 17,42260 Kč | 26 133,90 Kč |
| 2 500 | 16,68904 Kč | 41 722,60 Kč |
| 3 500 | 16,22329 Kč | 56 781,51 Kč |
| 5 000 | 15,74422 Kč | 78 721,10 Kč |
| Unit Price without VAT: | 19,11448 Kč |
|---|---|
| Unit Price with VAT: | 23,12852 Kč |




















