
BH23AW | |
|---|---|
DigiKey Part Number | BH23AW-ND |
Manufacturer | |
Manufacturer Product Number | BH23AW |
Description | BATTERY HOLDER A23 6" WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) A23 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH23AW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 50 | 28,34740 Kč | 1 417,37 Kč |
| 100 | 26,80180 Kč | 2 680,18 Kč |
| 250 | 24,88768 Kč | 6 221,92 Kč |
| 500 | 23,53162 Kč | 11 765,81 Kč |
| 1 000 | 22,24948 Kč | 22 249,48 Kč |
| 2 500 | 20,66119 Kč | 51 652,98 Kč |
| 5 000 | 19,53545 Kč | 97 677,25 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |







