
A23BPZ | |
|---|---|
DigiKey Part Number | A23BPZ-ND |
Manufacturer | |
Manufacturer Product Number | A23BPZ |
Description | BATTERY ALKALINE 12V A23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | A23 Alkaline Manganese Dioxide 12 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.12" H (10.3mm x 28.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 500µA | |
Weight | 8.55 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -40°F ~ 122°F (-40°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 41,89100 Kč | 418,91 Kč |
| 72 | 35,40208 Kč | 2 548,95 Kč |
| 144 | 33,38097 Kč | 4 806,86 Kč |
| 288 | 31,47878 Kč | 9 065,89 Kč |
| 504 | 30,02464 Kč | 15 132,42 Kč |
| 1 008 | 28,31876 Kč | 28 545,31 Kč |
| 2 520 | 26,21567 Kč | 66 063,49 Kč |
| 5 040 | 24,73189 Kč | 124 648,73 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |








