Battery Contact Solid (Positive) Multiple (AAA, A23, A27, N) Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

238

DigiKey Part Number
36-238-ND
Manufacturer
Manufacturer Product Number
238
Description
BATTERY CONTACT SOLID MULTIPLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Positive) Multiple (AAA, A23, A27, N) Cell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Type, Function
Cylindrical, Contact (Single)
Mfr
Style
Contact Solid (Positive)
Packaging
Bulk
Battery Cell Size
Part Status
Active
Mounting Type
Custom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132 207
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,71700 Kč37,17 Kč
253,45200 Kč86,30 Kč
1003,08880 Kč308,88 Kč
5002,71168 Kč1 355,84 Kč
1 0002,56407 Kč2 564,07 Kč
2 5002,38092 Kč5 952,30 Kč
5 0002,25120 Kč11 256,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč