Battery Contact Spring (Leaf) Multiple (AAA, A23, A27, N) Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204

DigiKey Part Number
36-204-ND
Manufacturer
Manufacturer Product Number
204
Description
BATTERY CONTACT SPRING MULTIPLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Leaf) Multiple (AAA, A23, A27, N) Cell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Type, Function
Cylindrical, Contact (Single)
Mfr
Style
Contact Spring (Leaf)
Packaging
Bulk
Battery Cell Size
Part Status
Active
Mounting Type
Custom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138 795
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,64100 Kč46,41 Kč
254,31720 Kč107,93 Kč
1003,85730 Kč385,73 Kč
5003,56966 Kč1 784,83 Kč
2 5003,35968 Kč8 399,20 Kč
5 0002,93972 Kč14 698,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč