
296 | |
|---|---|
DigiKey Part Number | 36-296-ND |
Manufacturer | |
Manufacturer Product Number | 296 |
Description | BATT CONTACT SPRING MULTI 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AAA 2 Cell |
Datasheet | Datasheet |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 8,22280 Kč | 205,57 Kč |
| 100 | 7,35560 Kč | 735,56 Kč |
| 500 | 6,45772 Kč | 3 228,86 Kč |
| 1 000 | 6,10580 Kč | 6 105,80 Kč |
| 2 500 | 5,66988 Kč | 14 174,70 Kč |
| 5 000 | 5,36092 Kč | 26 804,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


















