
294 | |
|---|---|
DigiKey Part Number | 36-294-ND |
Manufacturer | |
Manufacturer Product Number | 294 |
Description | BATT CONTACT SOLID MULTI 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) AAA 2 Cell |
Datasheet | Datasheet |
Category | Style Contact Solid (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,71840 Kč | 217,96 Kč |
| 100 | 7,79240 Kč | 779,24 Kč |
| 500 | 6,84198 Kč | 3 420,99 Kč |
| 1 000 | 6,46927 Kč | 6 469,27 Kč |
| 2 500 | 6,00736 Kč | 15 018,40 Kč |
| 5 000 | 5,68004 Kč | 28 400,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











