Battery Contact Spring and Solid Button AA 2 Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

290

DigiKey Part Number
36-290-ND
Manufacturer
Manufacturer Product Number
290
Description
BATT CONTACT SPRING MULTI 2 CELL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring and Solid Button AA 2 Cell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Spring and Solid Button
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
2
Part Status
Active
Mounting Type
Custom
Battery Type, Function
Cylindrical, Contact (Dual)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 902
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,60900 Kč86,09 Kč
257,99600 Kč199,90 Kč
1007,14770 Kč714,77 Kč
5006,27546 Kč3 137,73 Kč
1 0005,93361 Kč5 933,61 Kč
2 5005,51004 Kč13 775,10 Kč
5 0005,20986 Kč26 049,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč