
291 | |
|---|---|
DigiKey Part Number | 36-291-ND |
Manufacturer | |
Manufacturer Product Number | 291 |
Description | BATT CONTACT SPRING MULTI 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AA 2 Cell |
Datasheet | Datasheet |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 7,99600 Kč | 199,90 Kč |
| 100 | 7,14770 Kč | 714,77 Kč |
| 500 | 6,27546 Kč | 3 137,73 Kč |
| 1 000 | 5,93361 Kč | 5 933,61 Kč |
| 2 500 | 5,51004 Kč | 13 775,10 Kč |
| 5 000 | 5,20986 Kč | 26 049,30 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |













