
297 | |
|---|---|
DigiKey Part Number | 36-297-ND |
Manufacturer | |
Manufacturer Product Number | 297 |
Description | BATT CONTACT SPRING MULTI 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AA 2 Cell |
Datasheet | Datasheet |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 10,33960 Kč | 258,49 Kč |
| 100 | 9,24120 Kč | 924,12 Kč |
| 500 | 8,11446 Kč | 4 057,23 Kč |
| 1 000 | 7,67225 Kč | 7 672,25 Kč |
| 2 500 | 7,12462 Kč | 17 811,55 Kč |
| 5 000 | 6,73645 Kč | 33 682,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |








