



1087-1 | |
|---|---|
DigiKey Part Number | 36-1087-1-ND |
Manufacturer | |
Manufacturer Product Number | 1087-1 |
Description | BATTERY CONTACT SOLID AA PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1087-1 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.545" (13.84mm) |
Style Contact Solid (Positive) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 Kč | 5,31 Kč |
| 10 | 4,44300 Kč | 44,43 Kč |
| 25 | 4,13400 Kč | 103,35 Kč |
| 100 | 3,69460 Kč | 369,46 Kč |
| 500 | 3,24304 Kč | 1 621,52 Kč |
| 1 000 | 3,06627 Kč | 3 066,27 Kč |
| 2 500 | 2,84730 Kč | 7 118,25 Kč |
| 5 000 | 2,69223 Kč | 13 461,15 Kč |
| Unit Price without VAT: | 5,31000 Kč |
|---|---|
| Unit Price with VAT: | 6,42510 Kč |









