
5212 | |
|---|---|
DigiKey Part Number | 36-5212-ND |
Manufacturer | |
Manufacturer Product Number | 5212 |
Description | BATT CONTACT SPRING MULTI 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AA 2 Cell |
Datasheet | Datasheet |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,09300 Kč | 90,93 Kč |
| 25 | 8,44240 Kč | 211,06 Kč |
| 100 | 7,54760 Kč | 754,76 Kč |
| 500 | 6,62620 Kč | 3 313,10 Kč |
| 1 000 | 6,26499 Kč | 6 264,99 Kč |
| 2 500 | 5,81777 Kč | 14 544,43 Kč |
| 5 000 | 5,50080 Kč | 27 504,00 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |














