Battery Contact Spring (Coil) AA 1 Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Spring (Coil) AA 1 Cell
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

242

DigiKey Part Number
36-242-ND
Manufacturer
Manufacturer Product Number
242
Description
BATTERY CONTACT SPRING AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) AA 1 Cell
Datasheet
 Datasheet
EDA/CAD Models
242 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Spring (Coil)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Custom
Battery Type, Function
Cylindrical, Contact (Single)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 368
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,49900 Kč24,99 Kč
252,31800 Kč57,95 Kč
1002,07460 Kč207,46 Kč
5001,82094 Kč910,47 Kč
1 0001,72163 Kč1 721,63 Kč
2 5001,59879 Kč3 996,97 Kč
5 0001,51165 Kč7 558,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč