Battery Contact Spring (Coil) AA 2 Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Spring (Coil) AA 2 Cell
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

244

DigiKey Part Number
36-244-ND
Manufacturer
Manufacturer Product Number
244
Description
BATTERY CONTACT SPRING AA 2 CELL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) AA 2 Cell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Spring (Coil)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
2
Part Status
Active
Mounting Type
Custom
Battery Type, Function
Cylindrical, Contact (Dual)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 235
Factory Stock: 28 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,10800 Kč31,08 Kč
252,88920 Kč72,23 Kč
1002,58490 Kč258,49 Kč
5002,26988 Kč1 134,94 Kč
1 0002,14642 Kč2 146,42 Kč
2 5001,99313 Kč4 982,82 Kč
5 0001,88453 Kč9 422,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč