Battery Contact Spring (Coil) AA 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Spring (Coil) AA 1 Cell PC Pin
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

241

DigiKey Part Number
36-241-ND
Manufacturer
Manufacturer Product Number
241
Description
BATTERY CONTACT SPRING AA PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) AA 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Spring (Coil)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Custom
Battery Type, Function
Cylindrical, Contact (Single)
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 343
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,33100 Kč23,31 Kč
252,17520 Kč54,38 Kč
1001,94020 Kč194,02 Kč
5001,70462 Kč852,31 Kč
1 0001,61160 Kč1 611,60 Kč
2 5001,49657 Kč3 741,42 Kč
5 0001,41501 Kč7 075,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč