Battery Contact Spring (Coil) AA 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Spring (Coil) AA 1 Cell PC Pin
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

240

DigiKey Part Number
36-240-ND
Manufacturer
Manufacturer Product Number
240
Description
BATTERY CONTACT SPRING AA PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) AA 1 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Spring (Coil)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Custom
Battery Type, Function
Cylindrical, Contact (Single)
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189 590
Factory Stock: 76 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,12100 Kč21,21 Kč
251,97400 Kč49,35 Kč
1001,76380 Kč176,38 Kč
5001,54840 Kč774,20 Kč
1 0001,46398 Kč1 463,98 Kč
2 5001,35958 Kč3 398,95 Kč
5 0001,28546 Kč6 427,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč