Battery Holder (Open) AA 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC12AAPC

DigiKey Part Number
BC12AAPC-ND
Manufacturer
Manufacturer Product Number
BC12AAPC
Description
BATTERY HOLDER AA 2 CELL PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BC12AAPC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
2
Mfr
Mounting Type
PCB, Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Height Above Board
0.539" (13.69mm)
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,32600 Kč283,26 Kč
5024,86580 Kč1 243,29 Kč
10023,50940 Kč2 350,94 Kč
30021,51247 Kč6 453,74 Kč
50020,64230 Kč10 321,15 Kč
1 00019,51764 Kč19 517,64 Kč
2 50018,12430 Kč45 310,75 Kč
5 00017,13668 Kč85 683,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč