Battery Contact Spring (Leaf) AA 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC-AACLIP-209

DigiKey Part Number
4256-ACC-AACLIP-209-ND
Manufacturer
Manufacturer Product Number
ACC-AACLIP-209
Description
BATT CONTACT SPRING MULTIPLE SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Leaf) AA 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Spring (Leaf)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Custom
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1016,67200 Kč166,72 Kč
5014,63140 Kč731,57 Kč
10013,83350 Kč1 383,35 Kč
25012,84572 Kč3 211,43 Kč
50012,14608 Kč6 073,04 Kč
1 00011,48423 Kč11 484,23 Kč
2 50010,66446 Kč26 661,15 Kč
5 00010,08341 Kč50 417,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč